0034257 | LAPP

PVC data cable, 20-wire, 0.25 mm², AWG 24, gray, 0034257

Order No.: 32P3448
EAN: 4044775182130
MPN:
0034257
UNITRONIC CYPiDY(TP) 10x2x0,25
0034257 LAPP Data Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
19.6826 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
984.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
19.6826 €
Technical specifications
Filter Property Value
Version data cable
Number of cores 20
Cable cross-section 0.25 mm²
AWG cross-section AWG 24
Outer diameter 16.9 mm
Colour gray
Material PVC
Cable material copper, bright
Core insulation material PVC
Halogen free No
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Logistics
Property Value
Customs tariff number 85444993
Country of origin MY
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes