0034256 | LAPP

PVC data cable, 16-wire, 0.25 mm², AWG 24, gray, 0034256

Order No.: 32P3478
EAN: 4044775182123
MPN:
0034256
UNITRONIC CYPiDY(TP) 8x2x0,25
0034256 LAPP Data Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
17.8857 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
894.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
17.8857 €
Technical specifications
Filter Property Value
Version data cable
Number of cores 16
Cable cross-section 0.25 mm²
AWG cross-section AWG 24
Outer diameter 15.7 mm
Colour gray
Material PVC
Cable material copper, bright
Core insulation material PVC
Halogen free No
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Logistics
Property Value
Customs tariff number 85444993
Country of origin MY
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes