0034252/100 | LAPP
PVC data cable, 8-wire, 0.25 mm², AWG 24, gray, 0034252/100
Order No.: 32P3466
EAN: 4044774743547
MPN:
0034252/100
UNITRONIC CYPiDY(TP) 4x2x0,25
Series: UNITRONIC CY PiDY (TP)
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
8.0563 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 8 | |
| Cable cross-section | 0.25 mm² | |
| AWG cross-section | AWG 24 | |
| Outer diameter | 10.7 mm | |
| Colour | gray | |
| Material | PVC | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Halogen free | No | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |