0034225 | LAPP
PVC data cable, 40-wire, 0.5 mm², blue, 0034225
Order No.: 33P5782
EAN: 4044775181645
MPN:
0034225
JE-LiYCY...BD EB 20X2X0,5
Series: JE-LiYCY...BD EB
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
13.9587 € *
Standard delivery time from the manufacturer is: On Request
Data cable, 0034225, LAPP
The 0034225 is a connecting cable for industrial electronics. It can be used in measurement and control engineering and also as pulse and data transmission cable. With the blue outer sheath the cable is designed for the installation of intrinsically safe circuits in hazardous (explosive) areas. The cable is suited for limited flexing use and fixed installation in dry and wet rooms on and under plaster.
Features
- Flame-retardant
- Interference signals
- Overall braid minimises electrical interference
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 40 | |
| Cable cross-section | 0.5 mm² | |
| Outer diameter | 15.1 mm | |
| Colour | blue | |
| Material | PVC | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Shielding | shielded | |
| Halogen free | No | |
| Drag chain suitable | No | |
| Temperature range (unmoved) | -30 °C to 70 °C | |
| Temperature range (active) | -5 °C to 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |