0034210 | LAPP
PVC data cable, 40-wire, 0.5 mm², gray, 0034210
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
11.2574 € *
Standard delivery time from the manufacturer is: On Request
Data cable, 0034210, LAPP
The 0034210 is a connecting cable for industrial electronics. It can be used in measurement and control engineering and also as pulse and data transmission cable. The cable is suited for occasional flexing use and fixed installation in dry and wet rooms on and under plaster.
Features
- Flame-retardant
- Interference signals
- Overall braid minimises electrical interference
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 40 | |
| Cable cross-section | 0.5 mm² | |
| Outer diameter | 15.1 mm | |
| Colour | gray | |
| Material | PVC | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Shielding | shielded | |
| Halogen free | No | |
| Drag chain suitable | No | |
| Temperature range (unmoved) | -30 °C to 70 °C | |
| Temperature range (active) | -5 °C to 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |