0034045 | LAPP
PVC data cable, 4-wire, 0.34 mm², gray, 0034045
Order No.: 33P2914
EAN: 4044774741581
MPN:
0034045
UNITRONIC Li2YCY PiMF 2x2x0,34
Series: UNITRONIC Li2YCY PiMF
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.9151 € *
Standard delivery time from the manufacturer is: On Request
Screened data transmission cable, 0034045, LAPP
The 0034045 is particularly suitable for wiring data system and control in large industrial plants, for the transmission of sensitive signals and high bit rates for enhanced requirements in near-end crosstalk attenuation and high electrical interference in the circuits. This product can be used for measurement value transmission and serial 2-wire interfaces.
Features
- Interference signals
- Flame-retardant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 4 | |
| Cable cross-section | 0.34 mm² | |
| Outer diameter | 9 mm | |
| Colour | gray | |
| Material | PVC | |
| Cable material | copper, bright | |
| Core insulation material | PE | |
| Shielding | shielded | |
| Halogen free | No | |
| Drag chain suitable | No | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85444993 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |