0034006/100 | LAPP
PVC data cable, 2-wire, 0.14 mm², gray, 0034006/100
Order No.: 32P3505
EAN: 4044774711614
MPN:
0034006/100
UNITRONIC 100 CY 2x0,14
Series: UNITRONIC 100 CY
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.9992 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
1 mtr.
1.9992 €
10 mtr.
1.7374 €
50 mtr.
1.6065 €
100 mtr.
1.4875 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 2 | |
| Cable cross-section | 0.14 mm² | |
| Outer diameter | 3.7 mm | |
| Colour | gray | |
| Material | PVC | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Shielding | unshielded | |
| Halogen free | No | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |