0033218/100 | LAPP
PUR data cable, 18-wire, 0.14 mm², black, 0033218/100
Order No.: 32P5248
EAN: 4044774741215
MPN:
0033218/100
UNITRONIC LiYD11Y 18x0,14
Series: UNITRONIC LiYD11Y
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
8.9607 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
896.07 € *
Price list
Quantity
Price per unit*
100 mtr.
8.9607 €
500 mtr.
8.2229 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 18 | |
| Cable cross-section | 0.14 mm² | |
| Outer diameter | 8 mm | |
| Colour | black | |
| Material | PUR | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Temperature range (unmoved) | -30 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444993 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |