0033205/100 | LAPP
PUR data cable, 5-wire, 0.14 mm², black, 0033205/100
PUR control cables, shielded, type Lapp Kabel UNITRONIC LiYD11Y.
Particularly abrasion-resistant outer insulation, flame retardant to IEC 60332, designed for use in industrial environments; Conductors: stranded copper wire, bright, super-fine wire. PVC conductor insulation. Color coded to DIN 47100, without color repetition, wires twisted in layers. Shielding: copper wire braid. Outer insulation made of PUR. Color: black. Test voltage: 1200 V. Insulation: specific resistance min. 20 Gohm/cm. Operating capacitance wire to wire/wire to shielding: approx. 140/150 nF/km. Temperature range in static/moving state: –30 to +80 °C/–5.0 to +70 °C.
Cross-section 0.14 mm².
Peak operating voltage: 350 V.
Technical attributes (number of poles, outer diameter OD): 5-pole, OD 4.8 mm
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 5 | |
| Cable cross-section | 0.14 mm² | |
| Outer diameter | 4.8 mm | |
| Colour | black | |
| Material | PUR | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Temperature range (unmoved) | -30 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C |
| Property | Value |
|---|---|
| Original Packaging | Ring with 100 meters |
| Country of origin | DE |
| Customs tariff number | 85444993 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |