0032861 | LAPP
PUR data cable, 6-wire, 0.5 mm², gray, 0032861
NCNR (non cancelable / non returnable)
Screened data transmission cable, 0032861, LAPP
The 0032861 is a screened data transmission cable with PUR outer sheath and twisted pairs for harsh conditions. The cable is designed for fixed installation and for conditional flexible use. It is used in dry, damp and wet interiors and appropriate for outside usage. The twisted pairs with short lay lengths provides good decoupling of the conductor circuits. The screen provides protection against electromagnetic interferences. This data and signal cable is used in computer systems, electronic control and office equipment.
Features
- Low-adhesive surface
- Special notch and tear-resistance
- Good UV-resistance
- Flame-retardant
- Mechanical resistance
- Oil-resistant
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 6 | |
| Cable cross-section | 0.5 mm² | |
| Outer diameter | 8.7 mm | |
| Colour | gray | |
| Material | PUR | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Shielding | shielded | |
| Halogen free | No | |
| Drag chain suitable | No | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444993 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |