0032836 | LAPP
PUR data cable, 12-wire, 0.75 mm², gray, 0032836
Order No.: 33P6121
EAN: 4044774711287
MPN:
0032836
UNITRONIC PUR CP 12x0,75
Series: UNITRONIC PUR CP
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
9.4605 € *
Standard delivery time from the manufacturer is: 6 Weeks
Data cable, 0032836, LAPP
The 0032836 is a screened cable for low frequency applications. The cable is designed for fixed installation and for conditional flexible use. It is used in dry, damp and wet interiors and appropriate for outside usage. The screen provides protection against electromagnetic interferences. This data and signal cable is used in computer systems, electronic control and office equipment.
Features
- Mechanical resistance
- Oil-resistant
- Interference signals
- UV-resistant
- Flame-retardant
- Low-adhesive surface
- Special notch and tear-resistance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 12 | |
| Cable cross-section | 0.75 mm² | |
| Outer diameter | 10.8 mm | |
| Colour | gray | |
| Material | PUR | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Shielding | shielded | |
| Halogen free | No | |
| Drag chain suitable | No | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |