0032451 | LAPP
PVC computer cable, 20-wire, 0.5 mm², black, 0032451
Order No.: 33P6151
EAN: 4044774740249
MPN:
0032451
UNITRONIC RE-2Y(ST)YV PIMF 10X2X0,5 BK
Series: UNITRONIC RE-2Y(ST)Yv PiMF
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
8.8179 € *
Standard delivery time from the manufacturer is: 6 Weeks
Computer cable, 0032451, LAPP
The 0032451 is mainly used in measurement and control engineering. It is intended for use when modern process computers have to process large volumes of data, e.g. high-capacity computer systems in waste incineration plants or sewage treatment plants. This product is suitable for fixed installation in dry or damp rooms and, in case of the black jacketed versions, also for outdoor use.
Features
- Interference signals
- Flame-retardant
- Decoupling of circuits by means of twisted-pair (TP) design (crosstalk effects)
- Low capacitance due to polyolefin-based insulation
- Computer cable with screened pairs and reinforced outer sheath
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | computer cable | |
| Number of cores | 20 | |
| Cable cross-section | 0.5 mm² | |
| Outer diameter | 16.5 mm | |
| Colour | black | |
| Material | PVC | |
| Cable material | copper, bright | |
| Core insulation material | PE | |
| Shielding | shielded | |
| Halogen free | No | |
| Drag chain suitable | No | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |