0032304 | LAPP
PVC data cable, 4-wire, 0.25 mm², AWG 24, gray, 0032304
Order No.: 33P7240
EAN: 4044774738956
MPN:
0032304
UNITRONIC LiYCY CY 4x0,25
Series: UNITRONIC LiYCY-CY
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
5.6882 € *
Standard delivery time from the manufacturer is: 6 Weeks
Data cable, 0032304, LAPP
The 0032304 is a double screened flexible data-cable, which is mainly intended for fixed installation and flexible use, but not for constantly moving employment in the electronic sector. With the single screen of the cores and the complete screen with a high covering the cable is a very good protection against electrical interferences. The cable is for use in dry or damp rooms, but not for use outside.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 4 | |
| Cable cross-section | 0.25 mm² | |
| AWG cross-section | AWG 24 | |
| Outer diameter | 7.8 mm | |
| Colour | gray | |
| Material | PVC | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Shielding | shielded | |
| Halogen free | No | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |