0031412 | LAPP
PVC data cable, 14-wire, 0.5 mm², AWG 21, black, 0031412
Order No.: 33P2869
EAN: 4064728756867
MPN:
0031412
UNITRONIC FD Li2YCY (TP) A BE 14X2X0,5
Series: UNITRONIC FD Li2YCY (TP) A BE
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
26.5846 € *
Standard delivery time from the manufacturer is: On Request
Shielded data cable, 0031412, LAPP
The 0031412 is a high flexible, screened and twisted pair data cable with an outer sheath of PVC. The cable with low capacitance is designed especially for use in power chains, automatic manipulators, in permanently moved machine parts.
Features
- Mechanical and plant engineering
- Suitable for outdoor use
- Flame-retardant
- Interference signals
- UV-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 14 | |
| Cable cross-section | 0.5 mm² | |
| AWG cross-section | AWG 21 | |
| Outer diameter | 15.5 mm | |
| Colour | black | |
| Material | PVC | |
| Cable material | copper, bright | |
| Core insulation material | PE | |
| Shielding | shielded | |
| Halogen free | No | |
| Drag chain suitable | Yes | |
| Temperature range (unmoved) | -40 °C to 70 °C | |
| Temperature range (active) | -5 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |