0031403 | LAPP
PVC data cable, 20-wire, 0.34 mm², AWG 22, black, 0031403
Order No.: 33P2864
EAN: 4044777947867
MPN:
0031403
UNITRONIC FD Li2YCY (TP) A BE 10X2X0,34
Series: UNITRONIC FD Li2YCY (TP) A BE
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
11.7572 € *
Standard delivery time from the manufacturer is: On Request
Shielded data cable, 0031403, LAPP
The 0031403 is a high flexible, screened and twisted pair data cable with an outer sheath of PVC. The cable with low capacitance is designed especially for use in power chains, automatic manipulators, in permanently moved machine parts.
Features
- Mechanical and plant engineering
- Suitable for outdoor use
- Flame-retardant
- Interference signals
- UV-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 20 | |
| Cable cross-section | 0.34 mm² | |
| AWG cross-section | AWG 22 | |
| Outer diameter | 13.7 mm | |
| Colour | black | |
| Material | PVC | |
| Cable material | copper, bright | |
| Core insulation material | PE | |
| Shielding | shielded | |
| Halogen free | No | |
| Drag chain suitable | Yes | |
| Temperature range (unmoved) | -40 °C to 70 °C | |
| Temperature range (active) | -5 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85444993 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |