0031381 | LAPP
PVC data cable, 5-wire, 0.14 mm², AWG 26, black, 0031381
 Order No.: 33P2895  
  EAN: 4044777947201  
  MPN: 
  0031381  
  UNITRONIC FD Li2YCY (TP) A BE 5X2X0,14  
  Series: UNITRONIC FD Li2YCY (TP) A BE  
 Unit Price (€ / mtr.)
   4.7124 €  *  
   Standard delivery time from the manufacturer is: On Request 
 Shielded data cable, 0031381, LAPP
The 0031381 is a high flexible, screened and twisted pair data cable with an outer sheath of PVC. The cable with low capacitance is designed especially for use in power chains, automatic manipulators, in permanently moved machine parts.
Features
- Mechanical and plant engineering
 - Suitable for outdoor use
 - Flame-retardant
 - Interference signals
 - UV-resistant
 
 Technical specifications        
      
 | Filter | Property | Value | 
|---|---|---|
| Drag chain suitable | Yes | |
| Material | PVC | |
| AWG cross-section | AWG 26 | |
| Cable material | copper, bright | |
| Temperature range (active) | -5 °C to 70 °C | |
| Number of cores | 5 | |
| Core insulation material | PE | |
| Shielding | shielded | |
| Halogen free | No | |
| Temperature range (unmoved) | -40 °C to 70 °C | |
| Colour | black | |
| Outer diameter | 7.3 mm | |
| Version | data cable | |
| Cable cross-section | 0.14 mm² | 
 Download            
  Logistics        
     
 | Property | Value | 
|---|---|
| Country of origin | QU | 
| Customs tariff number | 85444993 | 
 Compliance        
     
 | Property | Value | 
|---|---|
| Date of RoHS guidelines | 3/31/15 | 
| RoHS conform | Yes | 
| SVHC free | Yes |