0031373/100 | LAPP

PVC data cable, 10-wire, 0.25 mm², gray, 0031373/100

Order No.: 32P4161
EAN: 4044774738857
MPN:
0031373/100
UNITRONIC Li2YCY (TP) 5X2X0,25
0031373/100 LAPP Data Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
5.8072 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
580.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
5.8072 €
Technical specifications
Filter Property Value
Version data cable
Number of cores 10
Cable cross-section 0.25 mm²
Outer diameter 9.3 mm
Colour gray
Material PVC
Cable material copper, bright
Core insulation material PE
Shielding unshielded
Halogen free No
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Logistics
Property Value
Customs tariff number 85444993
Country of origin MY
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes