0031370/100 | LAPP

PVC data cable, 2-wire, 0.25 mm², gray, 0031370/100

Order No.: 32P4113
EAN: 4044774738765
MPN:
0031370/100
UNITRONIC Li2YCY (TP) 1X2X0,25
0031370/100 LAPP Data Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.8084 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
280.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
2.8084 €
Technical specifications
Filter Property Value
Version data cable
Number of cores 2
Cable cross-section 0.25 mm²
Outer diameter 5.7 mm
Colour gray
Material PVC
Cable material copper, bright
Core insulation material PE
Shielding unshielded
Halogen free No
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Logistics
Property Value
Customs tariff number 85444993
Country of origin MY
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes