0031364 | LAPP

PVC data cable, 20-wire, 0.5 mm², black, 0031364

Order No.: 32P4243
EAN: 4064728756584
MPN:
0031364
UNITRONIC Li2YCYv(TP) 10x2x0,5
Series: UNITRONIC
0031364 LAPP Data Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
16.2435 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
812.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
16.2435 €

PVC data cable, 0031364/100, LAPP KABEL

Screened data transmission cable with PE core insulation. Low-frequency, low-capacitance screened PVC data cable.

Features

  • Flammwidrig
  • Interference signals
  • Overall braid minimises electrical interference
  • Can be used in dry or damp rooms
Technical specifications
Filter Property Value
Version data cable
Number of cores 20
Cable cross-section 0.5 mm²
Outer diameter 16 mm
Colour black
Material PVC
Cable material copper, bright
Core insulation material PE
Shielding unshielded
Halogen free No
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Logistics
Property Value
Customs tariff number 85444993
Country of origin MY
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes