0031351/100 | LAPP
PVC data cable, 6-wire, 0.22 mm², black, 0031351/100
Order No.: 32P4264
EAN: 4044774738277
MPN:
0031351/100
UNITRONIC Li2YCYv(TP) 3x2x0,22
Series: UNITRONIC
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.9984 € *
Standard delivery time from the manufacturer is: On Request
PVC data cable, 0031351/100, LAPP KABEL
Screened data transmission cable with PE core insulation. Low-frequency, low-capacitance screened PVC data cable.
Features
- Flame-retardant
- Interference signals
- Overall braid minimises electrical interference
- Can be used in dry or damp rooms
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 6 | |
| Cable cross-section | 0.22 mm² | |
| Outer diameter | 8.4 mm | |
| Colour | black | |
| Material | PVC | |
| Cable material | copper, bright | |
| Core insulation material | PE | |
| Shielding | unshielded | |
| Halogen free | No | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |