0031332/100 | LAPP

PUR data cable, 8-wire, 0.5 mm², gray, 0031332/100

Order No.: 32P4157
EAN: 4044774738079
MPN:
0031332/100
UNITRONIC Li2YCY (TP) 4x2x0,5
0031332/100 LAPP Data Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
6.2713 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
627.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
6.2713 €

PVC data cable, 0031323/1000, LAPP KABEL

Screened data transmission cable with PE core insulation. Low-frequency, low-capacitance screened PVC data cable.

Features

  • Flame-retardant
  • Interference signals
  • Overall braid minimises electrical interference
  • Can be used in dry or damp rooms
Technical specifications
Filter Property Value
Version data cable
Number of cores 8
Cable cross-section 0.5 mm²
Outer diameter 9.6 mm
Colour gray
Material PUR
Cable material copper, bright
Core insulation material PVC
Shielding unshielded
Halogen free No
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Logistics
Property Value
Customs tariff number 85444993
Country of origin MY
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes