0031320/100 | LAPP
PUR data cable, 4-wire, 0.22 mm², AWG 26, gray, 0031320/100
Order No.: 32P4123
EAN: 4044774737706
MPN:
0031320/100
UNITRONIC Li2YCY (TP) 2x2x0,22
Series: UNITRONIC Li2YCY (TP)
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.4748 € *
Standard delivery time from the manufacturer is: On Request
PVC data cable, 0031320/100, LAPP KABEL
Screened data transmission cable with PE core insulation. Low-frequency, low-capacitance screened PVC data cable.
Features
- Flame-retardant
- Interference signals
- Overall braid minimises electrical interference
- Can be used in dry or damp rooms
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 4 | |
| Cable cross-section | 0.22 mm² | |
| AWG cross-section | AWG 26 | |
| Outer diameter | 6.2 mm | |
| Colour | gray | |
| Material | PUR | |
| Cable material | copper, bright | |
| Core insulation material | PE | |
| Shielding | shielded | |
| Halogen free | No | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |