0031069/100 | LAPP
PVC data cable, 4-wire, 0.34 mm², gray, 0031069/100
Order No.: 32P3526
EAN: 4044774710686
MPN:
0031069/100
UNITRONIC 100 CY 4x0,34
Series: UNITRONIC 100 CY
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.2249 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.22 € *
Price list
Quantity
Price per unit*
1 mtr.
3.2249 €
10 mtr.
2.7965 €
50 mtr.
2.5942 €
100 mtr.
2.3800 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC data cable, 0031069/100, LAPP KABEL
Screened control and signal cable with small cross-sections, low-frequency. This control and signal cable is used in the milliampere range for computer systems, electronic control equipment and office machines.
Features
- Flame-retardant
- Resistant outer sheath
- Highly flexible
- Robust
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 4 | |
| Cable cross-section | 0.34 mm² | |
| Outer diameter | 6.4 mm | |
| Colour | gray | |
| Material | PVC | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Shielding | unshielded | |
| Halogen free | No | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |