0028675/100 | LAPP
PUR data cable, 25-wire, 0.34 mm², AWG 24, gray, 0028675/100
Order No.: 32P3987
EAN: 4044774904801
MPN:
0028675/100
UNITRONIC FD P 25X0,34
Series: UNITRONIC FD P plus A
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
15.4581 € *
Standard delivery time from the manufacturer is: On Request
PUR data cable, 0028675/100, LAPP KABEL
Screened highly flexible PUR data transmission cable with low-frequency.
Features
- Wind Energy
- Mechanical resistance
- Oil-resistant
- Cold-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 25 | |
| Cable cross-section | 0.34 mm² | |
| AWG cross-section | AWG 24 | |
| Outer diameter | 11 mm | |
| Colour | gray | |
| Material | PUR | |
| Cable material | copper, bright | |
| Core insulation material | PE | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -40 °C to 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |