0028662/100 | LAPP

PUR data cable, 7-wire, 0.25 mm², AWG 24, gray, 0028662/100

Order No.: 32P4024
EAN: 4044774904382
MPN:
0028662/100
UNITRONIC FD P 7X0,25
0028662/100 LAPP Data Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
5.2003 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
520.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
5.2003 €

PUR data cable, 0028662/100, LAPP KABEL

Screened highly flexible PUR data transmission cable with low-frequency.

Features

  • Wind Energy
  • Mechanical resistance
  • Oil-resistant
  • Cold-resistant
Technical specifications
Filter Property Value
Version data cable
Number of cores 7
Cable cross-section 0.25 mm²
AWG cross-section AWG 24
Outer diameter 5.8 mm
Colour gray
Material PUR
Cable material copper, bright
Core insulation material PE
Shielding unshielded
Halogen free Yes
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -40 °C to 80 °C
Logistics
Property Value
Customs tariff number 85444993
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes