0028651/100 | LAPP

PUR data cable, 4-wire, 0.14 mm², AWG 26, gray, 0028651/100

Order No.: 32P4005
EAN: 4044774904054
MPN:
0028651/100
UNITRONIC FD P 4X0,14
0028651/100 LAPP Data Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.9393 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
293.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
2.9393 €

PUR data cable, 0028651/100, LAPP KABEL

Screened highly flexible PUR data transmission cable with low-frequency.

Features

  • Wind Energy
  • Mechanical resistance
  • Oil-resistant
  • Cold-resistant
Technical specifications
Filter Property Value
Version data cable
Number of cores 4
Cable cross-section 0.14 mm²
AWG cross-section AWG 26
Outer diameter 4.2 mm
Colour gray
Material PUR
Cable material copper, bright
Core insulation material PE
Shielding unshielded
Halogen free Yes
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -40 °C to 80 °C
Logistics
Property Value
Customs tariff number 85444993
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes