0028607/100 | LAPP
PVC data cable, 7-wire, 0.75 mm², gray, 0028607/100
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.7251 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
1 mtr.
2.7251 €
10 mtr.
2.4395 €
50 mtr.
2.1182 €
100 mtr.
1.8921 €
500 mtr.
1.7493 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC data cable, 0028607/100, LAPP KABEL
Low frequency PVC data transmission cable. It is used as a control and signal cable in electronics of computer systems and office machines.
Features
- Space-saving cable
- Flame-retardant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 7 | |
| Cable cross-section | 0.75 mm² | |
| Outer diameter | 7.5 mm | |
| Colour | gray | |
| Material | PVC | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Shielding | unshielded | |
| Halogen free | No | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BG |
| Customs tariff number | 85444993 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |