0028525/100 | LAPP

PVC data cable, 25-wire, 0.5 mm², AWG 20, gray, 0028525/100

Order No.: 32P5370
EAN: 4044774709642
MPN:
0028525/100
UNITRONIC LiYY 25x0,5
Series: UNITRONIC LiYY
0028525/100 LAPP Data Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
7.1400 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
714.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
7.1400 €

PVC data cable, 0028525/100, LAPP KABEL

Low frequency PVC data transmission cable. It is used as a control and signal cable in electronics of computer systems and office machines.

Features

  • Space-saving cable
  • Flame-retardant
Technical specifications
Filter Property Value
Version data cable
Number of cores 25
Cable cross-section 0.5 mm²
AWG cross-section AWG 20
Outer diameter 12.7 mm
Colour gray
Material PVC
Cable material copper, bright
Core insulation material PVC
Shielding unshielded
Halogen free No
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Logistics
Property Value
Country of origin BG
Customs tariff number 85444993
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes