0028408/100 | LAPP

PVC data cable, 8-wire, 0.34 mm², AWG 22, gray, 0028408/100

Order No.: 32P5572
EAN: 4044774708805
MPN:
0028408/100
UNITRONIC LiYY 8x0,34
Series: UNITRONIC LiYY
0028408/100 LAPP Data Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.8802 € *
Available: 70 mtr.
Total Price:
1.88 € *
Price list
Quantity
Price per unit*
1 mtr.
1.8802 €
10 mtr.
1.6422 €
50 mtr.
1.4399 €
100 mtr.
1.3090 €
500 mtr.
1.1900 €
*incl. VAT plus shipping costs
Subject to prior sale

PVC data cable, 0028408/100, LAPP KABEL

Low frequency PVC data transmission cable. It is used as a control and signal cable in electronics of computer systems and office machines.

Features

  • Space-saving cable
  • Flame-retardant
Technical specifications
Filter Property Value
Version data cable
Number of cores 8
Cable cross-section 0.34 mm²
AWG cross-section AWG 22
Outer diameter 7.1 mm
Colour gray
Material PVC
Cable material copper, bright
Core insulation material PVC
Shielding unshielded
Halogen free No
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Logistics
Property Value
Country of origin MY
Customs tariff number 85444993
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes