0028406/100 | LAPP

PVC data cable, 6-wire, 0.34 mm², AWG 22, gray, 0028406/100

Order No.: 32P5541
EAN: 4044775346495
MPN:
0028406/100
UNITRONIC LiYY 6X0,34
Series: UNITRONIC LiYY
0028406/100 LAPP Data Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.4161 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
1 mtr.
1.4161 €
10 mtr.
1.2614 €
50 mtr.
1.0829 €
100 mtr.
0.9758 €
500 mtr.
0.9044 €
*incl. VAT plus shipping costs
Subject to prior sale

PVC data cable, 0028406/100, LAPP KABEL

Low frequency PVC data transmission cable. It is used as a control and signal cable in electronics of computer systems and office machines.

Features

  • Space-saving cable
  • Flame-retardant
Technical specifications
Filter Property Value
Version data cable
Number of cores 6
Cable cross-section 0.34 mm²
AWG cross-section AWG 22
Outer diameter 5.9 mm
Colour gray
Material PVC
Cable material copper, bright
Core insulation material PVC
Shielding unshielded
Halogen free No
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85444993
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes