0028405/100 | LAPP

PVC data cable, 5-wire, 0.34 mm², AWG 22, gray, 0028405/100

Order No.: 32P5524
EAN: 4044774708737
MPN:
0028405/100
UNITRONIC LiYY 5x0,34
Series: UNITRONIC LiYY
0028405/100 LAPP Data Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.2376 € *
Available: 90 mtr.
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
1 mtr.
1.2376 €
10 mtr.
1.0948 €
50 mtr.
0.9639 €
100 mtr.
0.8806 €
500 mtr.
0.7973 €
*incl. VAT plus shipping costs
Subject to prior sale

PVC data cable, 0028405/100, LAPP KABEL

Low frequency PVC data transmission cable. It is used as a control and signal cable in electronics of computer systems and office machines.

Features

  • Space-saving cable
  • Flame-retardant
Technical specifications
Filter Property Value
Version data cable
Number of cores 5
Cable cross-section 0.34 mm²
AWG cross-section AWG 22
Outer diameter 5.5 mm
Colour gray
Material PVC
Cable material copper, bright
Core insulation material PVC
Shielding unshielded
Halogen free No
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Logistics
Property Value
Customs tariff number 85444993
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes