0028325/100 | LAPP
PVC data cable, 25-wire, 0.25 mm², AWG 24, gray, 0028325/100
Order No.: 32P5363
EAN: 4044774708362
MPN:
0028325/100
UNITRONIC LiYY 25x0,25
Series: UNITRONIC LiYY
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
4.0222 € *
Standard delivery time from the manufacturer is: On Request
PVC data cable, 0028325/100, LAPP KABEL
Low frequency PVC data transmission cable. It is used as a control and signal cable in electronics of computer systems and office machines.
Features
- Space-saving cable
- Flame-retardant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 25 | |
| Cable cross-section | 0.25 mm² | |
| AWG cross-section | AWG 24 | |
| Outer diameter | 9.6 mm | |
| Colour | gray | |
| Material | PVC | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Shielding | unshielded | |
| Halogen free | No | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444993 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |