0028303/100 | LAPP

PVC data cable, 3-wire, 0.25 mm², AWG 24, gray, 0028303/100

Order No.: 32P5438
EAN: 4044774707921
MPN:
0028303/100
UNITRONIC LiYY 3x0,25
Series: UNITRONIC LiYY
0028303/100 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
0.7378 € *
Available: 72 mtr.
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 mtr.
0.7378 €
10 mtr.
0.6545 €
50 mtr.
0.5831 €
100 mtr.
0.4879 €
500 mtr.
0.4522 €
*incl. VAT plus shipping costs
Subject to prior sale

PVC data cable, 0028303/100, LAPP KABEL

Low frequency PVC data transmission cable. It is used as a control and signal cable in electronics of computer systems and office machines.

Features

  • Space-saving cable
  • Flame-retardant
Technical specifications
Filter Property Value
Version data cable
Number of cores 3
Cable cross-section 0.25 mm²
AWG cross-section AWG 24
Outer diameter 4 mm
Colour gray
Material PVC
Cable material copper, bright
Core insulation material PVC
Shielding unshielded
Halogen free No
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Logistics
Property Value
Customs tariff number 85444993
Country of origin MY
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes