0028216/100 | LAPP

PVC data cable, 16-wire, 0.14 mm², AWG 26, gray, 0028216/100

Order No.: 32P5316
EAN: 4044774707549
MPN:
0028216/100
UNITRONIC LiYY 16x0,14
Series: UNITRONIC LiYY
0028216/100 LAPP Data Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.6180 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.62 € *
Price list
Quantity
Price per unit*
1 mtr.
2.6180 €
10 mtr.
2.3086 €
50 mtr.
2.0111 €
100 mtr.
1.8088 €
500 mtr.
1.6541 €
*incl. VAT plus shipping costs
Subject to prior sale

PVC data cable, 0028216/100, LAPP KABEL

Low frequency PVC data transmission cable. It is used as a control and signal cable in electronics of computer systems and office machines.

Features

  • Space-saving cable
  • Flame-retardant
Technical specifications
Filter Property Value
Version data cable
Number of cores 16
Cable cross-section 0.14 mm²
AWG cross-section AWG 26
Outer diameter 6.1 mm
Colour gray
Material PVC
Cable material copper, bright
Core insulation material PVC
Shielding unshielded
Halogen free No
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Logistics
Property Value
Country of origin MY
Customs tariff number 85444993
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes