0028040/100 | LAPP

PVC data cable, 40-wire, 0.25 mm², gray, 0028040/100

Order No.: 32P3230
EAN: 4044774706795
MPN:
0028040/100
UNITRONIC 100 40x0,25
Series: UNITRONIC 100
0028040/100 LAPP Data Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
8.2467 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
824.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
8.2467 €

PVC data cable, 0028040/100, LAPP KABEL

Low frequency PVC data cable, control and signal cable with small cross-sections. This control and signal cable is used in the milliampere range for computer systems, electronic control equipment and office machines.

Features

  • Small outer diameter
  • Robust resistant
  • Flame-retardant
  • Resistant outer sheath
Technical specifications
Filter Property Value
Version data cable
Number of cores 40
Cable cross-section 0.25 mm²
Outer diameter 11.6 mm
Colour gray
Material PVC
Cable material copper, bright
Core insulation material PVC
Shielding unshielded
Halogen free No
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Logistics
Property Value
Customs tariff number 85444993
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes