0028033/100 | LAPP
PVC data cable, 14-wire, 0.25 mm², gray, 0028033/100
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.6656 € *
Standard delivery time from the manufacturer is: On Request
PVC data cable, 0028033/100, LAPP KABEL
Low frequency PVC data cable, control and signal cable with small cross-sections. This control and signal cable is used in the milliampere range for computer systems, electronic control equipment and office machines.
Features
- Small outer diameter
- Robust resistant
- Flame-retardant
- Resistant outer sheath
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 14 | |
| Cable cross-section | 0.25 mm² | |
| Outer diameter | 6.9 mm | |
| Colour | gray | |
| Material | PVC | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Shielding | unshielded | |
| Halogen free | No | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |