0027876/100 | LAPP
PVC data cable, 14-wire, 0.34 mm², AWG 22, gray, 0027876/100
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
5.1527 € *
Standard delivery time from the manufacturer is: On Request
PVC data cable, 0027876/100, LAPP KABEL
Low-frequency PVC data cable, highly flexible for power chain use.
Features
- Power chain
- Flame-retardant
- Highly flexible
- Low-adhesive surface
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 14 | |
| Cable cross-section | 0.34 mm² | |
| AWG cross-section | AWG 22 | |
| Outer diameter | 8.6 mm | |
| Colour | gray | |
| Material | PVC | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Halogen free | No | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |