0027420 | LAPP
PVC data cable, 18-wire, 0.14 mm², gray, 0027420
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
5.4026 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
540.26 € *
Price list
Quantity
Price per unit*
100 mtr.
5.4026 €
500 mtr.
5.0575 €
*incl. VAT plus shipping costs
Subject to prior sale
Screened highly flexible data transmission cable, 0027420, LAPP
The 0027420 is a high flexible, screened data cable with an outer sheath from PVC. The cable is designed for special use in power chains, automatic manipulators and in permanently moved machine parts.
Features
- Interference signals
- Low-adhesive surface
- Flame-retardant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 18 | |
| Cable cross-section | 0.14 mm² | |
| Outer diameter | 7.4 mm | |
| Colour | gray | |
| Material | PVC | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Shielding | shielded | |
| Halogen free | No | |
| Drag chain suitable | Yes | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85444993 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |