0022607 | LAPP
Special PVC data cable, 7-wire, AWG 22-7, gray, 0022607
Order No.: 33P213
EAN: 4044774706047
MPN:
0022607
UNITRONIC LiYY A 7X22AWG/7
Series: UNITRONIC LiYY A
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.7374 € *
Standard delivery time from the manufacturer is: On Request
Data transmission cable, 0022607, LAPP
This product is a data cable for low frequency applications with UL and CSA approval. The cable is intended for internal and external wiring of devices, machines and plants. It is designed for fixed installation and for conditional flexible use. It is used in dry and damp interiors but not appropriate for outside usage.
Features
- Flame-retardant
- Core insulation made of PVC
Applications
- Wiring of devices, machines and plants
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 7 | |
| AWG cross-section | AWG 22-7 | |
| Outer diameter | 6.4 mm | |
| Colour | gray | |
| Material | special PVC | |
| Cable material | copper, tin-plated | |
| Core insulation material | PVC | |
| Shielding | unshielded | |
| Halogen free | No | |
| Drag chain suitable | No | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85444993 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |