0022502 | LAPP

Special PVC data cable, 2-wire, AWG 24-7, gray, 0022502

Order No.: 33P205
EAN: 4044774705866
MPN:
0022502
UNITRONIC LiYY A 2X24AWG/7
0022502 LAPP Data Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
0.5593 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
85.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
152 mtr.
0.5593 €

Data transmission cable, 0022502, LAPP

This product is a data cable for low frequency applications with UL and CSA approval. The cable is intended for internal and external wiring of devices, machines and plants. It is designed for fixed installation and for conditional flexible use. It is used in dry and damp interiors but not appropriate for outside usage.

Features

  • Flame-retardant
  • Core insulation made of PVC

Applications

  • Wiring of devices, machines and plants
Technical specifications
Filter Property Value
Version data cable
Number of cores 2
AWG cross-section AWG 24-7
Outer diameter 4 mm
Colour gray
Material special PVC
Cable material copper, tin-plated
Core insulation material PVC
Shielding unshielded
Halogen free No
Drag chain suitable No
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Logistics
Property Value
Country of origin MY
Customs tariff number 85444993
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes