0012626 | LAPP
PVC data cable, 20-wire, 0.75 mm², blue, 0012626
Order No.: 33P2780
EAN: 4044775150351
MPN:
0012626
UNITRONIC EB CY (TP) 10x2x0,75
Series: UNITRONIC EB CY (TP)
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
19.5874 € *
Standard delivery time from the manufacturer is: On Request
Screened data transmission cable, 0012626, LAPP
The 0012626 is a flexible data cable with a blue outer sheath for intrinsically safe circuits for use in explosive areas. The cable with blue outer sheath should only be used if no confusion with intrinsically safe circuits is possible. At room temperature it is widely resistant to certain oils and resistant to acids. The core of is twisted in pairs in order to decouple the conductor circuits and to protect it against the external capacitive influence.
Features
- Interference signals
- Flame-retardant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 20 | |
| Cable cross-section | 0.75 mm² | |
| Outer diameter | 16.1 mm | |
| Colour | blue | |
| Material | PVC | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Shielding | shielded | |
| Halogen free | No | |
| Drag chain suitable | No | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444993 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |