61795984 | LAPP
Crimping die for tube cable lug, 25 mm², 61795984
Order No.: 33P4263
EAN: 4044778430757
MPN:
61795984
CRIMPEINSATZ 13DB11 SYSTEM 1300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
409.2648 € *
Standard delivery time from the manufacturer is: 6 Weeks
Crimp insert, 61795984, LAPP
The 61795984 is a pressing die for hydraulic pressing pliers V 1311 and battery pressing plier PVX 1300.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | tube cable lug | |
| Crimping Range (mm²) | 25 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |