44424025 | LAPP
Crimping die for HHC 2 contacts, 16 mm², 44424025
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
267.2383 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | HHC 2 contacts | |
| Crimping Range (mm²) | 16 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |