74034101 | LAPP
Pin contact, 0.5-2.5 mm², AWG 20-14, crimp connection, gold-plated, 74034101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8322 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.83 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8322 €
10 pcs.
2.5942 €
50 pcs.
2.4276 €
100 pcs.
2.2610 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 74034101, LAPP KABEL
Pin contact for circular connectors, 2 mm male 0.5 - 2.5 mm², gold plated.
Features
- Good chemical resistance
- Wide clamping range
- Corrosion-resistant
- Maximum vibration protection
- Mechanical resistance
- Oil-resistant
- Optimum strain relief
- Robust
- Reliability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.5-2.5 mm² | |
| AWG cross-section | AWG 20-14 | |
| Contact connection | crimp connection | |
| Contact material | brass | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |