72401000 | LAPP
Pin contact, 1.0-2.5 mm², AWG 18-14, crimp connection, gold-plated, 72401000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2614 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2614 €
5 pcs.
1.1305 €
10 pcs.
1.0829 €
20 pcs.
1.0234 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 72401000, LAPP KABEL
Pin contact for circular connectors M23, 2 mm male crimp, gold plated.
Features
- Good chemical resistance
- Corrosion-resistant
- Mechanical resistance
- Oil-resistant
- Optimum strain relief
- Robust
- Reliability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 1.0-2.5 mm² | |
| AWG cross-section | AWG 18-14 | |
| Contact connection | crimp connection | |
| Contact material | brass | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |