44429370 | LAPP
Receptacle, 0.5-2.5 mm², AWG 20-14, crimp connection, gold-plated, 44429370
Order No.: 30P1133
EAN: 4044776700951
MPN:
44429370
EPIC POWER LS1 D BCMF 0,5-2,5
Series: EPIC POWER LS1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9516 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.95 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9516 €
10 pcs.
1.7612 €
50 pcs.
1.6541 €
100 pcs.
1.5589 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 44429370, LAPP KABEL
Socket contact for circular connectors, 2 mm female spring 0.5 - 2.5 mm², gold plated.
Features
- Good chemical resistance
- Wide clamping range
- Corrosion-resistant
- Maximum vibration protection
- Mechanical resistance
- Oil-resistant
- Optimum strain relief
- Robust
- Reliability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.5-2.5 mm² | |
| AWG cross-section | AWG 20-14 | |
| Contact connection | crimp connection | |
| Contact material | brass | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |