44429365 | LAPP
Pin contact, 0.75-1.5 mm², crimp connection, silver-plated, 44429365
Order No.: 30P1250
EAN: 4044775043998
MPN:
44429365
EPIC POWER LS3 F SCM 1,6MM
Series: EPIC POWER LS3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1408 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.14 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1408 €
4 pcs.
4.6648 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 44429365, LAPP KABEL
Pin contact for circular connectors, 1.6 mm male 0.75 - 1.5 mm²
Features
- Mechanical resistance
- Optimum strain relief
- Reliability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.75-1.5 mm² | |
| Contact connection | crimp connection | |
| Contact material | brass | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |