44429364 | LAPP
Pin contact, 50 mm², crimp connection, silver-plated, 44429364
Order No.: 30P1255
EAN: 4044775043981
MPN:
44429364
EPIC POWER LS3 F SCM10MMAG 504
Series: EPIC POWER LS3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.5604 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
27.56 € *
Price list
Quantity
Price per unit*
1 pcs.
27.5604 €
4 pcs.
25.0495 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 44429364, LAPP KABEL
Pin contact for circular connectors, 10 mm male 50 mm²
Features
- Mechanical resistance
- Optimum strain relief
- Reliability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 50 mm² | |
| Contact connection | crimp connection | |
| Contact material | brass | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |