44429356 | LAPP
Receptacle, 25 mm², crimp connection, silver-plated, 44429356
Order No.: 30P1247
EAN: 4044775043905
MPN:
44429356
EPIC POWER LS3 D BCM10MMAG 254
Series: EPIC POWER LS3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.9039 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
31.90 € *
Price list
Quantity
Price per unit*
1 pcs.
31.9039 €
4 pcs.
29.0122 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 44429356, LAPP KABEL
Socket contact for circular connectors, 10 mm female 25 mm²
Features
- Mechanical resistance
- Optimum strain relief
- Reliability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 25 mm² | |
| Contact connection | crimp connection | |
| Contact material | brass | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |