44429331 | LAPP
Pin contact, 0.75-1.5 mm², crimp connection, gold-plated, 44429331
Order No.: 30P1226
EAN: 4044775042755
MPN:
44429331
EPIC POWER LS1.5 F 0,75-1,5
Series: EPIC POWER LS1.5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4034 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.40 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4034 €
10 pcs.
3.1059 €
50 pcs.
2.9155 €
100 pcs.
2.7370 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 44429331, LAPP KABEL
Pin contact for circular connectors, 2 mm male 0.75 - 1.5 mm², gold plated.
Features
- Good chemical resistance
- Corrosion-resistant
- Mechanical resistance
- Optimum strain relief
- Robust
- Reliability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.75-1.5 mm² | |
| Contact connection | crimp connection | |
| Contact material | brass | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |